Part Details for 31-218-RFX by Amphenol RF
Overview of 31-218-RFX by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-218-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1070-ND
|
DigiKey | CONN ADAPT PLUG-PLUG BNC 50 OHM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
91 In Stock |
|
$3.8520 / $8.8900 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold RoHS: Compliant |
125 In Stock 77 Factory Stock |
|
$4.8300 / $5.7200 | Buy Now |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold RoHS: Compliant |
125 In Stock 77 Factory Stock |
|
$4.8300 / $5.7200 | Buy Now |