Part Details for 31-219-RFX by Amphenol Corporation
Overview of 31-219-RFX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-219-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 319 |
|
$11.1280 / $15.6488 | Buy Now | |
|
Quest Components | 24 |
|
$15.4401 / $18.7785 | Buy Now | |
DISTI #
31-219-RFX
|
TTI | RF Adapters - In Series ADAPT STRT JCK/JCK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$3.6900 / $6.4000 | Buy Now |
DISTI #
31-219-RFX
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$3.8900 | Buy Now |
Part Details for 31-219-RFX
31-219-RFX CAD Models
31-219-RFX Part Data Attributes
|
31-219-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-219-RFX
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Female-Female, Jack-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC | |
Additional Feature | INSERTION LOSS MAX AT 3GHZ, VSWR MAX AT 4GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |