Part Details for 31-220N-75 by Amphenol RF
Overview of 31-220N-75 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-220N-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1472
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 31-220N-75 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn BNC Adapter RCP/RCP 0Hz to 1GHz 75Ohm ST Gold RoHS: Compliant |
83 In Stock |
|
$13.4300 / $17.2000 | Buy Now |
|
Master Electronics | Conn BNC Adapter RCP/RCP 0Hz to 1GHz 75Ohm ST Gold RoHS: Compliant |
83 In Stock |
|
$13.4300 / $17.2000 | Buy Now |