Part Details for 31-2301 by Amphenol RF
Overview of 31-2301 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 31-2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6335
|
Newark | Rf/Coaxial Tnc Bulkhead Jack Str 50 Ohm Solder, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 31-2301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.7000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Silver/Gold Automotive RoHS: Compliant |
35 In Stock 200 On Order 262 Factory Stock |
|
$5.7600 / $9.5800 | Buy Now |
|
Master Electronics | Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Silver/Gold Automotive RoHS: Compliant |
35 In Stock 200 On Order 262 Factory Stock |
|
$5.7600 / $9.5800 | Buy Now |