Part Details for 31-2367-RFX by Amphenol RF
Overview of 31-2367-RFX by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni | |
LTC2367IMS-16#PBF | Analog Devices | 16-B, 500ksps, Pseudo- Diff Un | |
LTC2367HMS-16#PBF | Analog Devices | 16-B, 500ksps, Pseudo- Diff Un |
Price & Stock for 31-2367-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0850
|
Newark | Rf Connector, Tnc, Straight Plug, Cable, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 9907, Belden B7806A, Lmr-195, Rg58, Rg58A, Rg58B, Rg58C, Rohs Compliant: Yes |Amphenol Rf 31-2367-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$1.9600 / $2.5700 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Automotive RoHS: Compliant |
3022 In Stock 2352 Factory Stock |
|
$1.4000 / $2.4700 | Buy Now |
|
Master Electronics | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Automotive RoHS: Compliant |
3022 In Stock 2352 Factory Stock |
|
$1.4000 / $2.4700 | Buy Now |