Part Details for 31-2389-RFX by Amphenol RF
Overview of 31-2389-RFX by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-2389-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Silver/Gold Automotive RoHS: Compliant |
46 In Stock |
|
$2.6700 / $6.3200 | Buy Now |
|
Master Electronics | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Silver/Gold Automotive RoHS: Compliant |
46 In Stock |
|
$2.6700 / $6.3200 | Buy Now |