Part Details for 31-271.025 by EAO AG
Overview of 31-271.025 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-271.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4149
|
Newark | Switch, Pushbutton, Spdt, 5A, 250V, Product Range:31 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Round, Contact Current Ac Max:5A, Ip Rating:Ip40 Rohs Compliant: Yes |Eao 31-271.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3500 / $40.4700 | Buy Now |
DISTI #
31-271.025-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1700 | Buy Now |
DISTI #
123-31-271.025
|
Mouser Electronics | Pushbutton Switches LPB SQ MOM SLGP SLDR RoHS: Compliant | 2 |
|
$34.3400 / $44.1600 | Buy Now |
DISTI #
70291272
|
RS | Pushbutton Actuator, Raised,18mm,1NC+1NO, MAINTAINED, Illuminative,5A,250V, Solder | EAO 31-271.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1600 / $38.0600 | RFQ |
DISTI #
000000000000026174
|
Sager | Pushbutton Switches LPB SQ MOM SLGP SLDR Min Qty: 1 | 0 |
|
$31.5800 / $38.8700 | Buy Now |
Part Details for 31-271.025
31-271.025 CAD Models
31-271.025 Part Data Attributes
|
31-271.025
EAO AG
Buy Now
|
Compare Parts:
31-271.025
EAO AG
|
Samacsys Manufacturer | EAO |