Part Details for 31-2743-11 by Amphenol RF
Overview of 31-2743-11 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-2743-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1202
|
Newark | Rf/Coaxial, Triax Plug, 50 Ohm Clamp/Sldr, Connector Type:Triaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg307A, Contact Material:Brass, Frequency Max:500Mhz Rohs Compliant: Yes |Amphenol Rf 31-2743-11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 500MHz ST Cable Mount Silver RoHS: Compliant |
4 In Stock |
|
$0 | Buy Now |