Part Details for 31-320-RFX by Amphenol Corporation
Overview of 31-320-RFX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 31-320-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-320-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bag (Alt: 031-320-RFX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.6750 / $2.3560 | Buy Now |
DISTI #
97B2386
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bulk (Alt: 97B2386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0100 / $2.8500 | Buy Now |
|
Quest Components | BNC CRIMP PLUG FOR RG-58, 141, 142A | 4 |
|
$2.2425 / $2.4375 | Buy Now |
DISTI #
31-320-RFX
|
TTI | RF Connectors / Coaxial Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 7806A pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1213 In Stock |
|
$1.5600 / $2.2000 | Buy Now |
DISTI #
031-320-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bag (Alt: 031-320-RFX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 60 |
|
$1.6750 / $2.3560 | Buy Now |
DISTI #
031-320-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bag (Alt: 031-320-RFX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.6750 / $2.3560 | Buy Now |
DISTI #
97B2386
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bulk (Alt: 97B2386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0100 / $2.8500 | Buy Now |
DISTI #
031-320-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bag (Alt: 031-320-RFX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 60 |
|
$1.6750 / $2.3560 | Buy Now |
DISTI #
031-320-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bag (Alt: 031-320-RFX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.6750 / $2.3560 | Buy Now |
DISTI #
97B2386
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm - Bulk (Alt: 97B2386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0100 / $2.8500 | Buy Now |
Part Details for 31-320-RFX
31-320-RFX CAD Models
31-320-RFX Part Data Attributes
|
31-320-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-320-RFX
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 59/U, RG 141/U, RG 142A/U | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 31-320-RFX
This table gives cross-reference parts and alternative options found for 31-320-RFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31-320-RFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31-4326 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Amphenol Corporation | 31-320-RFX vs 31-4326 |
3-5221128-1 | PLUG,COMMERCIAL BNC | TE Connectivity | 31-320-RFX vs 3-5221128-1 |
112132T | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 31-320-RFX vs 112132T |
73101-0166 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Molex | 31-320-RFX vs 73101-0166 |
73101-0167 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Molex | 31-320-RFX vs 73101-0167 |
839927-1 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 31-320-RFX vs 839927-1 |