Part Details for 31-3220 by Amphenol Corporation
Overview of 31-3220 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-3220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1434
|
Avnet Americas | ADAPTER, BNC JACK TO BNC JACK, PRESSURIZED, BULKHEAD, 50 OHM - Bulk (Alt: 73K1434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$18.5700 / $21.9300 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, FEMALE, RF STRAIGHT ADAPTER, JACK | 1 |
|
$13.1135 | Buy Now |
DISTI #
31-3220
|
TTI | RF Adapters - In Series BNC JACK/JACK BLKHD ADAPTER UG-492D/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.5500 / $18.6400 | Buy Now |
DISTI #
31-3220
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 31-3220
31-3220 CAD Models
31-3220 Part Data Attributes
|
31-3220
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-3220
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Adapter Style | BNC-BNC | |
Additional Feature | INSERTION LOSS MAX AT 3GHZ, VSWR MAX AT 4GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |