Part Details for 31-359 by Amphenol RF
Overview of 31-359 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1044
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Crimp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg59, Rg62, Rg140, Rg210, Rg302, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 31-359 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$32.1600 / $41.0200 | Buy Now |
|
Onlinecomponents.com | Conn BNC PL 50Ohm Crimp ST Cable Mount RoHS: Compliant |
77 In Stock |
|
$31.6300 / $65.8700 | Buy Now |
|
Master Electronics | Conn BNC PL 50Ohm Crimp ST Cable Mount RoHS: Compliant |
77 In Stock |
|
$31.6300 / $65.8700 | Buy Now |