Part Details for 31-38941-T221 by MELTRIC Corporation
Overview of 31-38941-T221 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138941-4015LF | Amphenol Communications Solutions | QSFP Copper Cable Assemblies, 28Gbps, 38 Positions, 26AWG, 4x Channels, 8 Signal Pairs. | |
HAT2218R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8A 22Mohm Sop8, SOP, /Embossed Tape | |
HAT2217C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 3A 133Mohm Cmfpak6 |
Price & Stock for 31-38941-T221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74258100
|
RS | DR7c INLET POLY BLUE SIZE 3 IP 66/67/69 4P+G 50A 600 VAC/130 VDC 60 Hz NO AUX | Meltric 31-38941-T221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$499.0700 | RFQ |