Part Details for 31-421.036 by EAO AG
Overview of 31-421.036 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 31-421.036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8313
|
Newark | Switch, Pushbutton, Dpst-2No, 100Ma, 42V, Product Range:31 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Eao 31-421.036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4400 / $39.5300 | Buy Now |
DISTI #
1948-1350-ND
|
DigiKey | SWITCH PB SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$30.4750 / $39.1800 | Buy Now |
DISTI #
123-31-421.036
|
Mouser Electronics | Pushbutton Switches SQUARE PANEL MNT HLDR RoHS: Compliant | 38 |
|
$30.2200 / $37.6400 | Buy Now |
DISTI #
70291282
|
RS | Pushbutton Actuator, Raised,18x24mm,2NO, MOM.,Illuminative,0.1A,42VAC/DC, Universal | EAO 31-421.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$29.2700 / $38.0100 | Buy Now |
|
Quest Components | SWITCH, PUSHBUTTON, DPST-2NO, 100MA, 42V | 9 |
|
$29.7083 | Buy Now |
DISTI #
000000000000026180
|
Sager | Pushbutton Switches SQUARE PANEL MNT HLDR Min Qty: 1 | 0 |
|
$27.6400 / $33.1600 | Buy Now |
DISTI #
925111
|
element14 Asia-Pacific | SWITCH, 2NO, MOM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$32.2980 / $40.2891 | Buy Now |
DISTI #
925111
|
Farnell | SWITCH, 2NO, MOM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 5 |
|
$37.8573 / $42.3997 | Buy Now |
Part Details for 31-421.036
31-421.036 CAD Models
31-421.036 Part Data Attributes:
|
31-421.036
EAO AG
Buy Now
Datasheet
|
Compare Parts:
31-421.036
EAO AG
Pushbutton Switch; Illumination:Non-Illuminated; Actuator Style:Rectangular; Circuitry:DPST-2NO; Switch Operation:(On); Contact Current Max:100mA; Collar Shape:Rectangular; Features:Low-Level; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EAO | |
Switch Type | PUSHBUTTON SWITCH |