Part Details for 31-463.036 by EAO AG
Overview of 31-463.036 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-463.036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4178
|
Newark | Industrial Pb Sw, Spst-No/Nc, 0.1A, 42V, Product Range:31 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:- Rohs Compliant: Yes |Eao 31-463.036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7400 / $40.9800 | Buy Now |
DISTI #
1948-1359-ND
|
DigiKey | SWITCH PB DPST-NO/NC 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$32.4173 / $44.7200 | Buy Now |
DISTI #
123-31-463.036
|
Mouser Electronics | Pushbutton Switches LPB MNT 1N.O. SCRW RoHS: Compliant | 5 |
|
$34.7800 / $44.7100 | Buy Now |
DISTI #
70291296
|
RS | Pushbutton Actuator, Raised,18x24mm,1NC+1NO, MAINT, Illuminative,0.1A,42VAC/DC | EAO 31-463.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2400 / $44.7100 | RFQ |
|
Quest Components | ELECTRONIC COMPONENT | 208 |
|
$28.6935 / $33.9105 | Buy Now |
Part Details for 31-463.036
31-463.036 CAD Models
31-463.036 Part Data Attributes
|
31-463.036
EAO AG
Buy Now
Datasheet
|
Compare Parts:
31-463.036
EAO AG
SWITCH, 1NO/1NC, LATCHING; Switch function type:1 N/O, 1 N/C; Voltage, contact AC max:42V; Voltage, contact DC max:42V; Temp, op. max:55(degree C); Temp, op. min:-25(degree C); Diameter, panel cut-out:16mm; Length / Height, RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EAO | |
Switch Type | PUSHBUTTON SWITCH |