Part Details for 31-4803-RFX by Amphenol RF
Overview of 31-4803-RFX by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-4803-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold RoHS: Compliant |
426 In Stock 2457 Factory Stock |
|
$2.8000 / $4.4100 | Buy Now |
DISTI #
31-4803-RFX
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$2.6850 / $3.5640 | Buy Now RFQ |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold RoHS: Compliant |
426 In Stock 2457 Factory Stock |
|
$2.8000 / $4.4100 | Buy Now |