Part Details for 31-6 by Amphenol Corporation
Overview of 31-6 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1000
|
Avnet Americas | Connector Accessories BNC 50Ohm Male Cap and Chain - Bulk (Alt: 39F1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$5.7400 / $6.7100 | Buy Now |
DISTI #
031-6
|
Avnet Americas | Connector Accessories BNC 50Ohm Male Cap and Chain - Bag (Alt: 031-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.8675 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
31-6
|
TTI | RF Connector Accessories BNC CAP W/ CHAIN CW-123/U pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1438 In Stock |
|
$3.4000 / $4.6300 | Buy Now |