Part Details for 31-6005-RFX by Amphenol RF
Overview of 31-6005-RFX by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for 31-6005-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8150
|
Newark | Rf/Coaxial Connector, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8/X, Lmr-240, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 31-6005-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.5500 / $11.0400 | Buy Now |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold RoHS: Compliant | 41 Factory Stock |
|
$6.9000 / $10.0600 | Buy Now |
|
Master Electronics | Conn BNC PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold RoHS: Compliant | 41 Factory Stock |
|
$6.9000 / $10.0600 | Buy Now |