Part Details for 31-6019 by MBS AG
Overview of 31-6019 by MBS AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-6019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBS-31-6019
|
TME | Current transformer, SWMU, I AC: 200A, 0÷10V, IP20, Øhole: 28mm Min Qty: 1 | 0 |
|
$220.3000 / $236.8600 | RFQ |