There are no models available for this part yet.
Overview of 31-68182-K14-263 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-8182-12V | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 8 Column, GXT+ | |
146-8182-12D | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 8 Column, NiS |
Price & Stock for 31-68182-K14-263 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74216957
|
RS | DR100 INLET POLY BLUE SIZE 4 TYPE 4X IP 69 2P+G 100A 600 VAC 60 Hz +3 AUX | Meltric 31-68182-K14-263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$408.3300 / $423.1800 | RFQ |