Part Details for 31-71008-RFX by Amphenol Corporation
Overview of 31-71008-RFX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 31-71008-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M4827
|
Avnet Americas | BNC STRAIGHT CRIMP PLUG FOR RG-59, RG-62, 75 OHM - Bulk (Alt: 19M4827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 163 Partner Stock |
|
$3.4400 / $4.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | BNC PLUG CRIMP, RG-59, 75 OHM | 1 |
|
$6.4716 | Buy Now |
|
Quest Components | BNC PLUG CRIMP, RG-59, 75 OHM | 4 |
|
$1.5876 / $2.1168 | Buy Now |
|
Quest Components | BNC PLUG CRIMP, RG-59, 75 OHM | 4 |
|
$4.9500 / $6.7500 | Buy Now |
|
Quest Components | BNC PLUG CRIMP, RG-59, 75 OHM | 80 |
|
$4.2000 / $9.0000 | Buy Now |
DISTI #
31-71008-RFX
|
TTI | RF Connectors / Coaxial Connectors 75 OHM PLUG pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$3.2000 / $4.2100 | Buy Now |
DISTI #
19M4827
|
Avnet Americas | BNC STRAIGHT CRIMP PLUG FOR RG-59, RG-62, 75 OHM - Bulk (Alt: 19M4827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 163 Partner Stock |
|
$3.4400 / $4.0300 | Buy Now |
DISTI #
19M4827
|
Avnet Americas | BNC STRAIGHT CRIMP PLUG FOR RG-59, RG-62, 75 OHM - Bulk (Alt: 19M4827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 163 Partner Stock |
|
$3.4400 / $4.0300 | Buy Now |
Part Details for 31-71008-RFX
31-71008-RFX CAD Models
31-71008-RFX Part Data Attributes
|
31-71008-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-71008-RFX
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | APPLICABLE CABLES: RG 59/U; RG 62/U | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
Alternate Parts for 31-71008-RFX
This table gives cross-reference parts and alternative options found for 31-71008-RFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31-71008-RFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBS10-2071 | RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 31-71008-RFX vs VBS10-2071 |
VBS10-2020 | RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 31-71008-RFX vs VBS10-2020 |