Part Details for 31-71013 by Amphenol RF
Overview of 31-71013 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-71013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1174-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
169 In Stock |
|
$4.5262 / $7.7600 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 75Ohm Solder ST Cable Mount PL Gold RoHS: Compliant |
421 In Stock 3966 Factory Stock |
|
$3.8300 / $7.6600 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 4GHz 75Ohm Solder ST Cable Mount PL Gold RoHS: Compliant |
421 In Stock 3966 Factory Stock |
|
$3.8300 / $7.6600 | Buy Now |