Part Details for 31-71043-1 by Amphenol Corporation
Overview of 31-71043-1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71043MBZ | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller | |
ISL71043MRTZ-T | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller | |
ISL71043MRTZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller |
Part Details for 31-71043-1
31-71043-1 CAD Models
31-71043-1 Part Data Attributes
|
31-71043-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-71043-1
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.62 inch | |
Body Depth | 1.38 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 5000 Cycles | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |