Part Details for 310-40-0051-A by CnC Tech LLC
Overview of 310-40-0051-A by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840051AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Clock Generator | |
840051AGILF | Renesas Electronics Corporation | FemtoClock™ Crystal-to-LVCMOS/LVTTL Frequency Generator | |
840051AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Clock Generator |
Price & Stock for 310-40-0051-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-310-40-0051-A-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2" Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7644 | Buy Now |
|
Onlinecomponents.com | FFC Cable - UL20890 - 40 Conductors FFC - FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) RoHS: Compliant | 0 |
|
$2.2100 / $3.2200 | Buy Now |