Part Details for 310-41-105-40-023000 by Mill-Max Mfg Corp
Overview of 310-41-105-40-023000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5P35023-000NLGI8 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator |
Price & Stock for 310-41-105-40-023000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-41-105-40-023000-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD SMD R/A Min Qty: 82 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4367 | Buy Now |
DISTI #
575-3104110540023000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$10.5000 / $11.2300 | Order Now |
DISTI #
71402313
|
RS | STANDARD SOCKET HEADER, 05 Pins, Tin (matte) over Nickel | Mill-Max 310-41-105-40-023000 RoHS: Not Compliant Min Qty: 82 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6200 / $13.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 41 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.1000 | Buy Now |
DISTI #
000000000005667614
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.9000 / $15.0900 | Buy Now |
Part Details for 310-41-105-40-023000
310-41-105-40-023000 CAD Models
310-41-105-40-023000 Part Data Attributes
|
310-41-105-40-023000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-41-105-40-023000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
Alternate Parts for 310-41-105-40-023000
This table gives cross-reference parts and alternative options found for 310-41-105-40-023000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-41-105-40-023000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-91-105-40-023000 | Board Connector | Mill-Max Mfg Corp | 310-41-105-40-023000 vs 310-91-105-40-023000 |