Part Details for 310-41-106-41-105000 by Mill-Max Mfg Corp
Overview of 310-41-106-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 310-41-106-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-41-106-41-105000-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD Min Qty: 68 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2023 | Buy Now |
DISTI #
575-3104110641105000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$2.1900 / $2.7500 | Order Now |
DISTI #
71404085
|
RS | STANDARD SOCKET HEADER, 06 Pins, Tin (matte) over Nickel | Mill-Max 310-41-106-41-105000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2200 / $12.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 34 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.7500 | Buy Now |
DISTI #
000000000005667619
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.5900 / $14.5200 | Buy Now |
Part Details for 310-41-106-41-105000
310-41-106-41-105000 CAD Models
310-41-106-41-105000 Part Data Attributes
|
310-41-106-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-41-106-41-105000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |