Part Details for 310-41-146-41-107000 by Mill-Max Mfg Corp
Overview of 310-41-146-41-107000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10700000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P Right Angle Header. | |
51740-10700000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P STB Vertical Receptacle. | |
51703-10700000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P Vertical Header, Press Fit |
Price & Stock for 310-41-146-41-107000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-41-146-41-107000-ND
|
DigiKey | CONN RCPT 46POS 0.1 GOLD SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9572 | Buy Now |
DISTI #
575-3104114641107000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$13.7100 / $14.5600 | Order Now |
DISTI #
71399854
|
RS | STANDARD SOCKET HEADER, 46 Pins, Tin (matte) over Nickel | Mill-Max 310-41-146-41-107000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6800 / $20.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.2900 | Buy Now |
DISTI #
000000000005667759
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$5.9100 / $22.0700 | Buy Now |
Part Details for 310-41-146-41-107000
310-41-146-41-107000 CAD Models
310-41-146-41-107000 Part Data Attributes
|
310-41-146-41-107000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-41-146-41-107000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |