Part Details for 310-41-161-41-105000 by Mill-Max Mfg Corp
Overview of 310-41-161-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-41-161-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-41-161-41-105000-ND
|
DigiKey | CONN RCPT 61POS 0.1 GOLD SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2176 | Buy Now |
DISTI #
575-3104116141105000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$18.1400 | Order Now |
DISTI #
71394169
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 61 Pins, Tin (matte) over Nickel | Mill-Max 310-41-161-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7800 / $23.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.0800 | Buy Now |
DISTI #
000000000005667811
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$7.3600 / $24.6500 | Buy Now |
Part Details for 310-41-161-41-105000
310-41-161-41-105000 CAD Models
310-41-161-41-105000 Part Data Attributes
|
310-41-161-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-41-161-41-105000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |