Part Details for 310-43-105-61-001000 by Mill-Max Mfg Corp
Overview of 310-43-105-61-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 310-43-105-61-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-43-105-61-001000-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 82 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6412 | Buy Now |
DISTI #
575-3104310561001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$1.9700 / $2.0900 | Order Now |
DISTI #
71403207
|
RS | STANDARD PIN HEADER, 05 Pins, Tin (matte) over Nickel | Mill-Max 310-43-105-61-001000 RoHS: Not Compliant Min Qty: 82 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5400 / $11.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 41 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.1700 | Buy Now |
DISTI #
000000000005667847
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.0800 / $13.5600 | Buy Now |