Part Details for 310-43-106-40-023000 by Mill-Max Mfg Corp
Overview of 310-43-106-40-023000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-43-106-40-023000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3299-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1 In Stock |
|
$17.2100 | Buy Now |
DISTI #
575-3104310640023000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.3000 / $5.2300 | Order Now |
DISTI #
71400958
|
RS | STANDARD CAPACITOR SOCKET, 06 Pins, Tin (matte) over Nickel | Mill-Max 310-43-106-40-023000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2600 / $14.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 34 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.7800 | Buy Now |
Part Details for 310-43-106-40-023000
310-43-106-40-023000 CAD Models
310-43-106-40-023000 Part Data Attributes
|
310-43-106-40-023000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-43-106-40-023000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 310-43-106-40-023000
This table gives cross-reference parts and alternative options found for 310-43-106-40-023000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-43-106-40-023000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSK-106-S-T | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-43-106-40-023000 vs SSK-106-S-T |
BG302-06-A-L-D | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Global Connector Technology | 310-43-106-40-023000 vs BG302-06-A-L-D |
1640200000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 310-43-106-40-023000 vs 1640200000 |
1742370000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 310-43-106-40-023000 vs 1742370000 |
1792990000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 310-43-106-40-023000 vs 1792990000 |
929974-01-06-10 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | 310-43-106-40-023000 vs 929974-01-06-10 |
SS-106-T-21B | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-43-106-40-023000 vs SS-106-T-21B |
DF14-6S-1.25C(40) | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 310-43-106-40-023000 vs DF14-6S-1.25C(40) |
ISDF-06-S-R | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 310-43-106-40-023000 vs ISDF-06-S-R |
BSW-106-24-L-M | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-43-106-40-023000 vs BSW-106-24-L-M |