Part Details for 310-43-132-41-001000 by Mill-Max Mfg Corp
Overview of 310-43-132-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-43-132-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2490
|
Newark | Sip Socket, 32 Position, Through Hole, No. Of Contacts:32Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:310 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 310-43-132-41-001000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7600 / $34.9000 | Buy Now |
DISTI #
ED6264-32-ND
|
DigiKey | CONN RCPT 32POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3802 / $4.1000 | Buy Now |
DISTI #
575-31043132410010
|
Mouser Electronics | IC & Component Sockets 32P SINGLE IN LINE SKT STD SOLDER TAIL RoHS: Compliant | 1376 |
|
$3.4400 / $4.6900 | Buy Now |
DISTI #
71401275
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 32 Pins, Tin (matte) over Nickel | Mill-Max 310-43-132-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0200 / $15.0300 | RFQ |
|
Future Electronics | connector socket STRIP 32PIN SOLDER RoHS: Compliant pbFree: No Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$11.0100 / $11.3800 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
000000000001645156
|
Sager | IC & Component Sockets 32P SINGLE IN LINE SKT STD SOLDER TAIL Min Qty: 50 | 0 |
|
$2.7600 / $16.8000 | Buy Now |
Part Details for 310-43-132-41-001000
310-43-132-41-001000 CAD Models
310-43-132-41-001000 Part Data Attributes
|
310-43-132-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-43-132-41-001000
Mill-Max Mfg Corp
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |