Part Details for 310-43-164-61-105000 by Mill-Max Mfg Corp
Overview of 310-43-164-61-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 310-43-164-61-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-43-164-61-105000-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD SMD Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.8188 | Buy Now |
DISTI #
575-3104316461105000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$23.3900 / $23.8100 | Order Now |
DISTI #
71392807
|
RS | STANDARD SOCKET HEADER, 64 Pins, Tin (matte) over Nickel | Mill-Max 310-43-164-61-105000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1200 / $27.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.9500 | Buy Now |
DISTI #
000000000005668131
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$9.6600 / $28.7100 | Buy Now |