310-83-106-41-105101
PRECI-DIP SSA
Description: Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of 310-83-106-41-105101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54121-105101100LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch.
54242-105101000LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch.
10155105-101LF Amphenol Communications Solutions Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type AB 19 Shielded , interconnection of ground positions

Price & Stock for 310-83-106-41-105101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 310-83-106-41-105101-ND
DigiKey CONN SOCKET 6POS 0.1 GOLD SMD Min Qty: 2310 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 2,310 $0.6298
$0.6298 Buy Now
DISTI # 437-3108310641105101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $1.4400
  • 10 $1.2600
  • 100 $1.1200
  • 500 $0.9390
  • 770 $0.8050
  • 2,310 $0.6290
$0.6290 / $1.4400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.0470
  • 250 $0.8457
  • 770 $0.8067
  • 1,540 $0.7710
  • 3,080 $0.5854
  • 5,390 $0.4397
  • 7,700 $0.4331
  • 10,010 $0.4215
$0.4215 / $1.0470 Buy Now
DISTI # 310-83-106-41-105101
Avnet Abacus Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD T/R (Alt: 310-83-106-41-105101) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 310-83-106-41-105101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 310-83-106-41-105101 by PRECI-DIP SSA

310-83-106-41-105101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body Breadth
0.1 inch
Body Depth
0.22 inch
Body Length
0.6 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.3114 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 310-83-106-41-105101
    PRECI-DIP SSA
    Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 310-83-106-41-105101

This table gives cross-reference parts and alternative options found for 310-83-106-41-105101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-83-106-41-105101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D01-9950601 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Socket Harwin 310-83-106-41-105101 vs D01-9950601
M80-8980645 Board Connector Harwin 310-83-106-41-105101 vs M80-8980645
22-44-6063 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Green Insulator, Plug, ROHS COMPLIANT Molex 310-83-106-41-105101 vs 22-44-6063
310-87-106-01-666101 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT PRECI-DIP SSA 310-83-106-41-105101 vs 310-87-106-01-666101
M80-89806T6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Socket Harwin 310-83-106-41-105101 vs M80-89806T6
M80-89706T6 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket Harwin 310-83-106-41-105101 vs M80-89706T6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 310-83-106-41-105101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 310-83-106-41-105101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 310-83-106-41-105101 would you like to use for your alert(s)?
  • Please alert me when 310-83-106-41-105101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 310-83-106-41-105101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 310-83-106-41-105101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 310-83-106-41-105101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 310-83-106-41-105101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 310-83-106-41-105101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: