Part Details for 310-83-108-01-640101 by PRECI-DIP SSA
Overview of 310-83-108-01-640101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-83-108-01-640101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-83-108-01-640101-ND
|
DigiKey | CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8207 | Buy Now |
DISTI #
3937-310-83-108-01-640101-ND
|
DigiKey | CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.9878 / $1.6400 | Buy Now |
DISTI #
437-3108310801640101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.7110 / $0.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7430 / $1.0830 | Buy Now |
Part Details for 310-83-108-01-640101
310-83-108-01-640101 CAD Models
310-83-108-01-640101 Part Data Attributes
|
310-83-108-01-640101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
310-83-108-01-640101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.99882 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 310-83-108-01-640101
This table gives cross-reference parts and alternative options found for 310-83-108-01-640101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-83-108-01-640101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0355070802 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Locking, Red Insulator, | Molex | 310-83-108-01-640101 vs 0355070802 |
5081011400TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, White Insulator, Plug | W+P Products GmbH | 310-83-108-01-640101 vs 5081011400TR |
5081071400TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, White Insulator, Plug | W+P Products GmbH | 310-83-108-01-640101 vs 5081071400TR |
MKF16108-1-1-808 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Blue-grey Insulator, Plug | Stocko Contact GmbH & Co Kg | 310-83-108-01-640101 vs MKF16108-1-1-808 |
SWH25A-NULC-S08-UU-BR | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Red Insulator | Sullins Connector Solutions | 310-83-108-01-640101 vs SWH25A-NULC-S08-UU-BR |
5081021400TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, White Insulator, Plug | W+P Products GmbH | 310-83-108-01-640101 vs 5081021400TR |
346-83-108-41-036101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 310-83-108-01-640101 vs 346-83-108-41-036101 |
5081031400TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, White Insulator, Plug | W+P Products GmbH | 310-83-108-01-640101 vs 5081031400TR |
10135175-08110LF | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 310-83-108-01-640101 vs 10135175-08110LF |
0321-0-43-01-08-14-10-0 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Lug Terminal, Locking, Receptacle | Mill-Max Mfg Corp | 310-83-108-01-640101 vs 0321-0-43-01-08-14-10-0 |