Part Details for 310-83-145-01-666101 by PRECI-DIP SSA
Overview of 310-83-145-01-666101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-83-145-01-666101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-83-145-01-666101-ND
|
DigiKey | CONN SOCKET 45POS 0.1 GOLD PCB Min Qty: 140 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5649 | Buy Now |
DISTI #
437-3108314501666101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.0900 / $7.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $5.7100 | Buy Now |
Part Details for 310-83-145-01-666101
310-83-145-01-666101 CAD Models
310-83-145-01-666101 Part Data Attributes:
|
310-83-145-01-666101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
310-83-145-01-666101
PRECI-DIP SSA
Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 4.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 310-83-145-01-666101
This table gives cross-reference parts and alternative options found for 310-83-145-01-666101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-83-145-01-666101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLSMD30-45-U | Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 310-83-145-01-666101 vs BLSMD30-45-U |
DIN-150CSC-S1L-TR | 150 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | 310-83-145-01-666101 vs DIN-150CSC-S1L-TR |
DIN-150CSB-S3L-TR | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | 3M Interconnect | 310-83-145-01-666101 vs DIN-150CSB-S3L-TR |
DIN-150CSB-S1L-TR | CONNECTOR,DIN-41612,PCB MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | 3M Electronics | 310-83-145-01-666101 vs DIN-150CSB-S1L-TR |
350-80-145-01-899101 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | 310-83-145-01-666101 vs 350-80-145-01-899101 |
BLSMD30-45-8U | Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 310-83-145-01-666101 vs BLSMD30-45-8U |
399-10-145-10-007000 | Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | 310-83-145-01-666101 vs 399-10-145-10-007000 |
310-83-145-41-205101 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 310-83-145-01-666101 vs 310-83-145-41-205101 |
165-3-045-0-STF-LS0 | Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 310-83-145-01-666101 vs 165-3-045-0-STF-LS0 |
DIN-150CSB-S3L-TR | CONNECTOR,DIN-41612,PCB MNT,PLUG,150 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | 3M Electronics | 310-83-145-01-666101 vs DIN-150CSB-S3L-TR |