Part Details for 310-87-117-01-640101 by PRECI-DIP SSA
Overview of 310-87-117-01-640101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-87-117-01-640101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-87-117-01-640101-ND
|
DigiKey | CONN SOCKET 17POS 0.1 GOLD PCB Min Qty: 750 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2199 | Buy Now |
DISTI #
437-3108711701640101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.0600 / $1.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9740 / $1.4170 | Buy Now | |
DISTI #
71204641
|
Verical | Conn Socket Strip SKT 17 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 250 Package Multiple: 250 Date Code: 2337 | Americas - 750 |
|
$0.8960 / $1.1250 | Buy Now |
DISTI #
310-87-117-01-640101
|
Avnet Abacus | Conn Socket Strip SKT 17 POS 2.54mm Solder ST Thru-Hole (Alt: 310-87-117-01-640101) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 310-87-117-01-640101
310-87-117-01-640101 CAD Models
310-87-117-01-640101 Part Data Attributes:
|
310-87-117-01-640101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
310-87-117-01-640101
PRECI-DIP SSA
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.99882 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |