There are no models available for this part yet.
Overview of 310-87-122-41-205101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 310-87-122-41-205101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
310-87-122-41-205101-ND
|
DigiKey | CONN SOCKET 22P 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4533 | Buy Now | |
DISTI #
3937-310-87-122-41-205101-ND
|
DigiKey | CONN SOCKET 22P 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.4733 / $4.2100 | Buy Now | |
DISTI #
437-3108712241205101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.9400 / $3.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.6700 | Buy Now |
CAD Models for 310-87-122-41-205101 by PRECI-DIP SSA
Part Data Attributes for 310-87-122-41-205101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Preci-Dip
|
Body Breadth
|
0.1 inch
|
Body Length
|
2.2 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
Alternate Parts for 310-87-122-41-205101
This table gives cross-reference parts and alternative options found for 310-87-122-41-205101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-87-122-41-205101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85050-0127 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Molex | 310-87-122-41-205101 vs 85050-0127 |
BLSMD30-22-8U | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 310-87-122-41-205101 vs BLSMD30-22-8U |
BC085-16-C-0390-L-E | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 310-87-122-41-205101 vs BC085-16-C-0390-L-E |
9001-24321C | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | 310-87-122-41-205101 vs 9001-24321C |
650463-4 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 310-87-122-41-205101 vs 650463-4 |
200-1-022-0-HTF-LS0 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 310-87-122-41-205101 vs 200-1-022-0-HTF-LS0 |
9011-18321GPL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | 310-87-122-41-205101 vs 9011-18321GPL1 |
BL12-228U | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 310-87-122-41-205101 vs BL12-228U |
208477032008049 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 310-87-122-41-205101 vs 208477032008049 |
BC085-16-C-0390-L-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 310-87-122-41-205101 vs BC085-16-C-0390-L-D |