Part Details for 310-91-104-41-001000 by Mill-Max Mfg Corp
Overview of 310-91-104-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-91-104-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-91-104-41-001000-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7734 | Buy Now |
DISTI #
575-3109110441001000
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$1.3100 / $2.6600 | Order Now |
DISTI #
71404322
|
RS | STANDARD SOCKET HEADER, 04 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 310-91-104-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0900 / $11.3700 | RFQ |
|
Bisco Industries | 450 |
|
Buy Now | ||
DISTI #
000000000005668327
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$0.7370 / $12.9300 | Buy Now |
Part Details for 310-91-104-41-001000
310-91-104-41-001000 CAD Models
310-91-104-41-001000 Part Data Attributes
|
310-91-104-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-91-104-41-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |