Part Details for 310-91-145-41-105000 by Mill-Max Mfg Corp
Overview of 310-91-145-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 310-91-145-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-91-145-41-105000-ND
|
DigiKey | CONN RCPT 45POS 0.1 GOLD SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7648 | Buy Now |
DISTI #
575-3109114541105000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$13.5100 / $14.3800 | Order Now |
DISTI #
71399970
|
RS | STANDARD PIN HEADER, 45 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 310-91-145-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5000 / $20.6200 | RFQ |
DISTI #
000000000005668442
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$5.7900 / $21.8600 | Buy Now |
Part Details for 310-91-145-41-105000
310-91-145-41-105000 CAD Models
310-91-145-41-105000 Part Data Attributes
|
310-91-145-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-91-145-41-105000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Manufacturer Series | 310 |