Part Details for 3100-20Q18999CL (ALTERNATE: 4-1611003-2) by TE Connectivity
Overview of 3100-20Q18999CL (ALTERNATE: 4-1611003-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-20Q18999CL (ALTERNATE: 4-1611003-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198914
|
RS | Contactor, Definite Purpose, Model 96, 40 A, 24 VAC, 2 Pole, with Arc Cover | TE Connectivity 3100-20Q18999CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 120 |
|
$26.8500 | Buy Now |