Part Details for 3100-20U5999C by TE Connectivity
Overview of 3100-20U5999C by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-20U5999C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9122
|
Newark | Contactor Dpst-No-Dm, 240Vac, 26A, Panel, Load Current Inductive:26A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-20U5999C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7900 | Buy Now |
DISTI #
PB3184-ND
|
DigiKey | RELAY CONTACTOR DPST 26A 240V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
41 In Stock |
|
$64.0784 / $71.6200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 208/240VAC 1KOhm 35A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay RoHS: Compliant |
39 In Stock |
|
$42.9700 / $61.6400 | Buy Now |
|
Master Electronics | Electromechanical Relay 208/240VAC 1KOhm 35A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay RoHS: Compliant |
39 In Stock |
|
$42.9700 / $61.6400 | Buy Now |
Part Details for 3100-20U5999C
3100-20U5999C CAD Models
3100-20U5999C Part Data Attributes
|
3100-20U5999C
TE Connectivity
Buy Now
|
Compare Parts:
3100-20U5999C
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |