Part Details for 3100-30U9999CY by TE Connectivity
Overview of 3100-30U9999CY by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-30U9999CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9157
|
Newark | Contactor 3Pst-No-Dm, 240Vac, 30A, Panel, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:40A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-30U9999CY Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5600 | Buy Now |
DISTI #
7-1611011-4
|
Avnet Americas | Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount - Bulk (Alt: 7-1611011-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 208/240VAC 720Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay RoHS: Compliant |
148 In Stock |
|
$98.7200 / $132.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay 208/240VAC 720Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay RoHS: Compliant |
148 In Stock |
|
$98.7200 / $132.7500 | Buy Now |
Part Details for 3100-30U9999CY
3100-30U9999CY CAD Models
3100-30U9999CY Part Data Attributes
|
3100-30U9999CY
TE Connectivity
Buy Now
|
Compare Parts:
3100-30U9999CY
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |