Part Details for 3100 by Heyco
Overview of 3100 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3100-ND
|
DigiKey | DPT 1187 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
112 In Stock |
|
$0.1130 / $0.2700 | Buy Now |
DISTI #
836-3100
|
Mouser Electronics | Conduit Fittings & Accessories DPT 1187 BLACK RoHS: Compliant | 879 |
|
$0.1120 / $0.2700 | Buy Now |
DISTI #
72139843
|
RS | Hole Plug, Nylon, Black, Hole Size 1.187 in, Panel Thickness 0.25 in, DPT Series | Heyco 3100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1507 |
|
$0.1890 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.0904 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0732 / $0.1390 | Buy Now | |
DISTI #
HEY3100
|
DB Roberts | DPT 1187 BLACK | 0 |
|
RFQ |