Part Details for 310001160023 by Honeywell Sensing and Control
Overview of 310001160023 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310001160023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1666
|
Newark | Honeywell |Honeywell 310001160023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8000 / $140.6700 | Buy Now |
DISTI #
2266-310001160023-ND
|
DigiKey | 310001160023 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$49.3700 / $53.3300 | Buy Now |
|
Onlinecomponents.com |
15 In Stock |
|
$28.4300 / $66.4400 | Buy Now | |
|
Master Electronics |
15 In Stock |
|
$28.4300 / $66.4400 | Buy Now |