Part Details for 310006 by Mountz Incorporated
Overview of 310006 by Mountz Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90310-006 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 6 Positions, 2.00mm (0.079in) Pitch.. | |
90310-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 6 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 310006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1006
|
Newark | Md2602-A Electric Driver (1/4 F/Hex) |Mountz 310006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,650.0000 | Buy Now |
DISTI #
584IE1006
|
Techni-Tool, Inc. | Mountz 310006 Electric Torque Screwdriver, 1/4" F/Hex, 0.43-6 lbf.in, 150-2000 RPM, MD Series | 0 |
|
$4,650.0000 | Buy Now |