Part Details for 3100060 (ALTERNATE: MTKD-CU/CUNI EX) by Phoenix Contact
Overview of 3100060 (ALTERNATE: MTKD-CU/CUNI EX) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100060 (ALTERNATE: MTKD-CU/CUNI EX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321513
|
RS | Connector terminal block Feed Through 2position 400V 10A Screw | Phoenix Contact 3100060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 38 |
|
$15.9000 / $20.6400 | Buy Now |