Part Details for 3100069 by TE Connectivity
Overview of 3100069 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7003
|
Newark | Shield Finger, Copper Alloy, B-T-B Conn Rohs Compliant: Yes |Amp Te Connectivity 3100069 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24245 |
|
$0.4380 / $0.5600 | Buy Now |
DISTI #
A108285CT-ND
|
DigiKey | 3100069=SEALEDFINGR1715EMBOS Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99456 In Stock |
|
$0.1907 / $0.4100 | Buy Now |
|
Onlinecomponents.com | 3100069=SEALED FINGR 1715EMBOS RoHS: Compliant |
121740 In Stock |
|
$0.1826 / $0.1863 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | 220 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
1447360-9
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding 1.5mm SPRING FINGER RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1850 | Buy Now |
DISTI #
3398703
|
Farnell | SHIELD FINGER, COPPER ALLOY, B-T-B CONN RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 24245 |
|
$0.2195 / $0.5595 | Buy Now |
|
Master Electronics | 3100069=SEALED FINGR 1715EMBOS RoHS: Compliant |
121740 In Stock |
|
$0.1826 / $0.1863 | Buy Now |