Part Details for 310020 by Mountz Incorporated
Overview of 310020 by Mountz Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90310-020LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 20 Positions, 2.00mm (0.079in) Pitch.. | |
10151673-10020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
20021323-10020C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 20 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 310020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1017
|
Newark | Mdp3211-A/D Pistol Grip Electric Driver (1/4 F/Hex) |Mountz 310020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,100.0000 | Buy Now |