There are no models available for this part yet.
Overview of 3100D-2-FM-1-1-LCD by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Price & Stock for 3100D-2-FM-1-1-LCD by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK9775
|
Newark | Pressure Transmitter, Diff, 30Inch-H2O, Operating Pressure Max:30Inch-H2O, Sensor Output Type:Current, Pressure Measurement Type:Differential, Voltage Rating:45Vdc, Port Style:1/4" Fnpt, Supply Current:- |Dwyer 3100D-2-FM-1-1-LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,364.3500 / $1,574.2500 | Buy Now | |
DISTI #
70328460
|
RS | Pressure Transmitter, Smart Sensor, Dual Ports, IP66, 4-20 mA, 3100D Series | Dwyer Instruments 3100D-2-FM-1-1-LCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,712.7800 | Buy Now |