Part Details for 3100UX 00031887 by Honeywell Sensing and Control
Overview of 3100UX 00031887 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100UX 00031887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69768683
|
Verical | Snap Action Disc Thermostat Automatic Reset 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$82.9800 / $86.1800 | Buy Now |
DISTI #
000000000002157707
|
Sager | Thermostats 3A / 120 VAC O001/10 C032/08 Min Qty: 10 | 0 |
|
$206.1800 | Buy Now |