Part Details for 3101.0235 by Schurter Electronic Components
Overview of 3101.0235 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3101.0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1545
|
Newark | Fpg3 Fuseholder 5X20/Carton Box |Schurter 3101.0235 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.7000 | Buy Now |
DISTI #
486-3385-ND
|
DigiKey | FUSE HLDR CART 400V 16A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7038 In Stock |
|
$2.1462 / $4.0200 | Buy Now |
DISTI #
3101.0235
|
Avnet Americas | FPG3 Fuseholder 5x20 IP 40 - Boxed Product (Development Kits) (Alt: 3101.0235) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$2.0947 / $2.4564 | Buy Now |
DISTI #
693-3101.0235
|
Mouser Electronics | Fuse Holder FPG3 FUSEHOLDER 5X20 IP 40 | 2881 |
|
$2.1400 / $3.7400 | Buy Now |
DISTI #
70482017
|
RS | FUSE HLDR CART 400V 16A PNL MNT | Schurter 3101.0235 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | FPG3 Fuseholder 5x20 IP 40 RoHS: Compliant |
300 On Order |
|
$2.2300 / $3.3800 | Buy Now |
DISTI #
3101.0235
|
TME | Fuse holder, cylindrical fuses, 5x20mm, 10A, on panel, black, FPG3 Min Qty: 1 | 0 |
|
$1.2700 / $2.0900 | RFQ |
DISTI #
3101.0235
|
Avnet Abacus | FPG3 Fuseholder 5x20 IP 40 (Alt: 3101.0235) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
46G5825
|
Bürklin Elektronik | Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 3101.0235 Min Qty: 1 | 60 |
|
$1.1146 | Buy Now |
Part Details for 3101.0235
3101.0235 CAD Models
3101.0235 Part Data Attributes
|
3101.0235
Schurter Electronic Components
Buy Now
|
Compare Parts:
3101.0235
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |